1/12
Wall light (surface mount
240 V AC
5 A
1
LED (monochrome)
20.5 W
20.5 W
21 kWh/1000h
Dimmable
36°
I
IP65
IK08
White (RAL 9003)
Aluminium
2505 g
(L x W x H) 140 x 140 x 218 mm
n.rel.
Rectangular
Neutral white
Warm white
Yes
4000 K
2300 lm
140 mm
218 mm
140 mm
Certified by EU Garan
User & Safety Instructions 3766393 Deko Light ShoreLine Pro Square 731183 Wall light (surface mount 20.5 W LED (monochrome) White (RAL 9003)
Warranty Terms 3766393 Deko Light ShoreLine Pro Square 731183 Wall light (surface mount 20.5 W LED (monochrome) White (RAL 9003)
The necessary accessories are required to use the article as described.