1/12
Wall light (surface mount
240 V AC
5 A
1
LED (monochrome)
12 W
12 W
12 kWh/1000h
Dimmable
36°
I
IP65
IK08
Traffic gey (RAL 7042)
Aluminium
1520 g
(L x W x H) 100 x 100 x 163 mm
n.rel.
Rectangular
Neutral white
Warm white
Yes
4000 K
1000 lm
100 mm
163 mm
100 mm
Certified by EU Garan
User & Safety Instructions 3766412 Deko Light ShoreLine Pro Square 731202 Wall light (surface mount 12 W LED (monochrome) Traffic gey (RAL 7042)
Warranty Terms 3766412 Deko Light ShoreLine Pro Square 731202 Wall light (surface mount 12 W LED (monochrome) Traffic gey (RAL 7042)
The necessary accessories are required to use the article as described.