• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Spiegel Line I 2er Bundle Mirror light Built-in LED 8 W EEC: G (A - G) Warm white Silver

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED furniture construction light, mirror line set of 2, 3000 K, aluminum, silver chrome

  • Power= 8 W
  • Total luminous flux= 380 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Mini AMP connector
  • Optics 1:Chrome
  • Power supplies: Ex. LED power supply
  • LED type SMD
  • Radiation distribution 583 nm
  • Colour rendering Ra: 80
  • Light intensity 144 cd
  • Life: 30000 hours
  • Switching cycles 15000
  • Start-up time at 60% luminous flux: 1.0 s
  • Starting time:0.5 s
  • Product dimension depth (mm): 312
Product type

Mirror light

Operating voltage

220 V

240 V

No. of bulbs

39

Built-in LED

Width

100 mm

Height

67 mm

8 W

Energy consumption

8 kWh/1000h

3000 K

Colour

Warm white

Total luminous flux

380 lm

Radiation angle

120°

Protection class

II

IP44

Factory colour

Silver

Material

Aluminium

Dim

(W x H) 100 mm x 67 mm

G (A - G)

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795350 Deko Light Spiegel Line I 2er Bundle Mirror light Built-in LED 8 W EEC: G (A - G) Warm white Silver

Description

Reflections in the most beautiful light: The LINE I and LINE II lamps distribute their warm white light over a large area and without shading on mirrors up to a thickness of 10 mm. The LINE series also serves as an elegant surface-mounted light for different furniture via the adapter enclosed.

This text is machine translated.

What kind of Undercabinet Lighting are you looking for?