1/2
Surface-mount light
220 V
240 V
66
LED (monochrome)
Built-in LED
100 mm
12 W
67 mm
12 W
12 kWh/1000h
3000 K
Warm white
550 lm
550 lm
120°
II
IP44
Silver
Aluminium
(W x H x D) 100 x 67 x 512 mm
G (A - G)
Yes
512 mm
User & Safety Instructions 2795351 Deko Light Spiegel Line II 2er Bundle Surface-mount light LED (monochrome) Built-in LED 12 W EEC: G (A - G) Warm white S