• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI Adhesive strip D338199 5-colour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Deli EA10602 Index Adhesive strips PP Stick Up, 5 x 1.2 cm, 100 pcs

  • Generous slide-in unit makes it easy to change cards or visitor IDs quickly
  • Inclusive of binder for easy and quick labeling
  • A product from Deli: The brand for high quality in modern office everyday life

Technical specifications

Product type

Adhesive strip

Factory colour

5-colour

No. of sheets

100

Content

100 pc(s)

Width

5 cm

Height

1.2 cm

Non-standard

Stripes

writable

Yes

Documents & Downloads

Datasheet

Datasheet 3762535 DELI Adhesive strip D338199 5-colour

User & Safety Instructions

User & Safety Instructions 3762535 DELI Adhesive strip D338199 5-colour

Description

Adhesive strips for quick marking, structuring and re-locating of information in documents, books and documents
Sticks reliably and can be removed without residue, Ideal for flexible working
Ideal as page markers, tabs, for highlighting, learning organization or project solutions
Writable: Surface written with pen or pencil for short hints or categories
Comfortable: Handy dispenser for quick access
Compact: Fits in any pocket, notebook and learning setup
Location: Ideal in the office, home office, studies, law firms, archives and wherever structured information work is crucial.

This text is machine translated.