• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI Adhesive strip D338399 5-colour

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Deli EA11402 index adhesive strips Stick Up, 5 x 1.5 cm, 500 pieces

  • Rounded design with smooth edges for gentle skin and clothing use
  • Generous slide-in unit makes it easy to change cards or visitor IDs quickly
  • Inclusive of binder for easy and quick labeling
  • A product from Deli: The brand for high quality in modern office everyday life

Technical specifications

  • Pink, orange, peach, yellow and green
Product type

Adhesive strip

Factory colour

5-colour

No. of sheets

500

Content

500 pc(s)

Width

5 cm

Height

1.5 cm

Non-standard

Stripes

writable

Yes

Documents & Downloads

Datasheet

Datasheet 3762536 DELI Adhesive strip D338399 5-colour

User & Safety Instructions

User & Safety Instructions 3762536 DELI Adhesive strip D338399 5-colour

Description

Adhesive strips for quick marking, structuring and retrieval of information in documents, books and project documents
Sticks reliably and can be removed without residue, Ideal for flexible working
Ideal as page markers, study tabs, register tabs, bookmark flags and for color-coded project organization
Writable: Paper surface can be easily labeled using a ballpoint pen or pencil – Ideal for short hints or categories
Advantage: Five-colored set in a practical dispenser – perfect for fast work, efficient indexing and large quantities of documents
Compact: Fits in every pocket drawer or backpack
Ideal for office, home office, school, studies, law firms, Archives and wherever structured documentation matters.

This text is machine translated.