• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Post-it Sticky marking 7100062569 Pink

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 sheet)
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Post-it® Index I 680-21 25.4 x 43.2 mm, pink cont.50

  • Dimensions: 25.4 x 43.2 mm (W x H)
  • Can be labelled
  • Reusable
  • Material: polyester
  • 50 sheets.

Technical specifications

Product type

Sticky marking

Factory colour

Pink

No. of sheets

50

Writable area

No

Blauer Engel certificate

No

Clip

No

Content

50 sheet

PEFC

No

Width

25.4 mm

Height

43.2 mm

Product type description

Index

Material

Folie

writable

Yes

Reusable

Yes

removable

Yes

Length

43.2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 519277 Post-it Sticky marking 7100062569 Pink

Description

Color adhesive strips for more clarity in the office. Signal strength, can be written, self-adhesive, removable, reusable for marking and structuring of documents. Color: pink

This text is machine translated.

Scope of delivery

  • 50 adhesive strips in a dispenser