• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Post-it Sticky marking 7000052572 Yellow, Purple, Pink, Turquoise

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Post-it® Index from 12.7 x 43.7 mm mini I 683-4 lemon/purple/pink/turquoise cont.4

  • Dimensions: 12.7 x 43.2 mm (W x H)
  • Can be labelled
  • Reusable
  • Material: polyester
  • 35 bl./Block
  • 4 Block/Pack.

Technical specifications

Product type

Sticky marking

Factory colour

Yellow

Purple

Pink

Turquoise

No. of sheets

35

Writable area

Yes

Blauer Engel certificate

No

Content

4 pc(s)

PEFC

No

Width

11.9 mm

Height

43.2 mm

Product type description

Index Mini

Promotional item type

Haftstreifen Index Mini

Material

Polyester

writable

Yes

Reusable

Yes

removable

Yes

Length

12.7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 329699 Post-it Sticky marking 7000052572 Yellow, Purple, Pink, Turquoise

Description

Index Mini are labelled, self-adhesive, removable, reusable for marking and structuring of documents. 4 dispenser à 35 adhesive strips. Color: lemon/purple/pink/turquoise

This text is machine translated.