• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Post-it Adhesive strip 7000144931 Yellow

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adhesive strip

Factory colour

Yellow

No. of sheets

50

Writable area

Yes

Blauer Engel certificate

No

Content

50 pc(s)

PEFC

No

Width

25.4 mm

Height

43.2 mm

Product type description

Index Symbol

Non-standard

Oblong

Motif type description

Signature

Promotional item type

Haftstreifen Index Symbol

Material

Polyester

writable

Yes

removable

Yes

Length

25.4 mm

Type

Signature

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 339844 Post-it Adhesive strip 7000144931 Yellow

Description

Again detachable adhesive in dispenser with symbols. Printed "signature". In a dispenser.

This text is machine translated.