• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI Correction tape roller 5 mm Multicolour 6 m 1 pc(s)

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.16)
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Correction tape roller

Tape length

6 m

Tape width

5 mm

Factory colour

Multicolour

Case colour

Blue

Case material

Plastic

refillable

No

Invisible on photocopies

Yes

Correction tape width

1 line

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3762557 DELI Correction tape roller 5 mm Multicolour 6 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3762557 DELI Correction tape roller 5 mm Multicolour 6 m 1 pc(s)

Description

Correction tape for a fast, clean cover of handwritten or printed writing errors
Immediate correction line for perfect overwriting
Stable: Correction mouse with clear, transparent plastic case made of PS
Smooth belt running ensures smooth, unwavering results
Precise: Fine applicator in U-shape ensures controlled, clean application
Protects the tape from dirt and dry-out
Ideal for office, school, studies, home office, exams, Notes and project work.

This text is machine translated.

What kind of Correction Tape Rollers are you looking for?

More interesting products

(*All information is plus legal VAT)