• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tipp-Ex Correction tape roller Easy Refill 5 mm White 14 m 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.20)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tipp-Ex ® Correction Roller Easy Refill 5 mm x 14 m (W x L)

  • Measurements: 5 mm x 14 m (W x L)
  • Scope of the correction range: 1-line display
  • Refillable
  • Case material: 100% recycled plastic
  • Housing color: blue transparent

Technical specifications

Product type

Correction tape roller

Tape length

14 m

Tape width

5 mm

Factory colour

White

Case colour

Blue

Transparent

Case material

Plastic

refillable

Yes

Clip

No

Solvent-free

No

Product type description

Easy Refill

Invisible on photocopies

No

fast-drying

Yes

Correction tape width

1-line

Promotional item type

Korrekturroller Easy Refill

Content

1 pc(s)

Material

Grey cardboard (recycled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554605 Tipp-Ex Correction tape roller Easy Refill 5 mm White 14 m 1 pc(s)

Description

For the correction of handwriting and depressed, no waiting, and no lubrication, with consumption display.

This text is machine translated.

Features

  • Correction Tape Rollers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.78*

What kind of Correction Tape Rollers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)