• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Correction tape roller refill ROLLER 59881 8.4 mm White 14 m 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.27)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa ® refill cartridge correction roller ecoLogo ® 8.4 mm x 14 m (W x L) Lateral Application 1 pcs.

  • Suitable replacement for ecoLogo ®
  • Bandwidth 8.4 mm
  • Strap length 14 m
  • This text is machine translated.

Technical specifications

Product type

Correction tape roller refill

Tape length

14 m

Tape width

8.4 mm

Factory colour

White

Solvent-free

Yes

Product type description

ecoLogo®

Invisible on photocopies

No

Correction tape width

2-line

Promotional item type

Nachfüllkassette ecoLogo®

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554683 tesa Correction tape roller refill ROLLER 59881 8.4 mm White 14 m 1 pc(s)

Description

Scope of delivery

  • 1 refill cartridge

What kind of Correction Tape Rollers are you looking for?

More interesting products

(*All information is plus legal VAT)