• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pritt Correction tape roller PRKM2 White 2 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.32)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Correction tape roller

Factory colour

White

Case colour

White

Case material

Plastic

Product type description

Korrekturroller

Invisible on photocopies

Yes

fast-drying

Yes

90-degree dispenser

No

Content

2 pc(s)

Industrial packaging

No

Length (max.)

6 m

Barrel width (max.)

5 mm

Documents & Downloads

Datasheet

Datasheet 1668817 Pritt Correction tape roller PRKM2 White 2 pc(s)

Security datasheet

Security datasheet 1668817 Pritt Correction tape roller PRKM2 White 2 pc(s)

Signal word

GHS / EUH statements

  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The Pop-Stars impulse for young correction fans.

This text is machine translated.

Features

  • Modern and portable - fits in every spring pouch
  • New! Housing made of 30% recycled plastic
  • With protective cap and tape tensioner
  • Flexible tip for smooth, central application
  • Premium Tape Quality: no smudging, perfect opacity
  • .

What kind of Correction Tape Rollers are you looking for?

More interesting products

(*All information is plus legal VAT)