• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tipp-Ex Correction tape roller Easy Correct 4.2 mm White 12 m 20 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.17)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tipp-Ex ® Correction Roller Easy Correct 4.2 mm x 12 m (W x L) Lateral Application 20 pcs./Pack.

  • Dimensions: 4.2 mm x 12 m (W x L)
  • Lateral Application
  • Invisible on photocopies
  • Without solvent
  • Case material: plastic
  • Housing color: blue/transparent
  • 20 pcs./Pack.

Technical specifications

Product type

Correction tape roller

Tape length

12 m

Tape width

4.2 mm

Factory colour

White

Case colour

Blue

Transparent

Case material

Plastic

refillable

No

Clip

No

Solvent-free

Yes

Product type description

Easy Correct

Invisible on photocopies

Yes

90-degree dispenser

Yes

Promotional item type

Korrekturroller Easy Correct

Content

20 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554357 Tipp-Ex Correction tape roller Easy Correct 4.2 mm White 12 m 20 pc(s)

Description

Optimal tape guide, durable polyester tape, can be re-written immediately. For the lateral application.

This text is machine translated.

Features

  • Correction Tape Rollers

What kind of Correction Tape Rollers are you looking for?

More interesting products

(*All information is plus legal VAT)