Deli EA35113 mounting tape 25.4 mm x 5 m, double-sided
A product from Deli: The brand for high quality in modern office everyday life
Technical specifications
Product type
Tape
Content
1 pc(s)
Factory colour
White
Dim
(L x W) 5 m x 2.54 cm
Length
5 m
Width
2.54 cm
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3762528 DELI D261502 Tape (L x W) 5 m x 2.54 cm 1 pc(s) White
User & Safety Instructions
User & Safety Instructions 3762528 DELI D261502 Tape (L x W) 5 m x 2.54 cm 1 pc(s) White
Description
Double-sided foam adhesive tape for safe and uncomplicated fastening of most different materials. Not removable without residue Practical: Extra strong double-sided adhesion for various mounting tasks Clever: Easily removable protective film for effortless and fast working Low odor for a pleasant and unobtrusive use Adheres reliably to textiles, wallpaper and glass The practical alternative with light installation - completely without screws or nails Ideal in the office, at home, in decoration projects and in the workshop.
This text is machine translated.
Description
Double-sided foam adhesive tape for safe and uncomplicated fastening of most different materials. Not removable without residue Practical: Extra strong double-sided adhesion for various mounting tasks Clever: Easily removable protective film for effortless and fast working Low odor for a pleasant and unobtrusive use Adheres reliably to textiles, wallpaper and glass The practical alternative with light installation - completely without screws or nails Ideal in the office, at home, in decoration projects and in the workshop.