• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jäger Direkt 0702.418 Tape Fixing pin (W x H) 4 mm x 18 mm 200 pc(s) Steel

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20800 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4x18 mm fixing pin, small collar, 200 pcs.

  • Collar diameter 7.5 mm

Technical specifications

Product type

Tape

Component

Fixing pin

Type

Diameter 4 x 18 mm, small collar

Content

200 pc(s)

Factory colour

Steel

Dim

(W x H) 4 mm x 18 mm

Width

4 mm

Height

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 613531 Jäger Direkt 0702.418 Tape Fixing pin (W x H) 4 mm x 18 mm 200 pc(s) Steel

Description

For direct mounting of clamps, perforated tape and fixing tape to concrete. Hardened electro-steel C65 (53-56 HRC).

Scope of delivery

  • 200 pieces.

Hints

Only process using helve picker (order no. 61 35 39).