• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jäger Direkt 702.280 Bracket Fixing pin (L x W x H) 15 x 6 x 8 mm 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

11800 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bracket

Component

Fixing pin

Type

M6 x 8 mm, 15 mm long

Content

100 pc(s)

Dim

(L x W x H) 15 x 6 x 8 mm

Length

15 mm

Width

6 mm

Height

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 613540 Jäger Direkt 702.280 Bracket Fixing pin (L x W x H) 15 x 6 x 8 mm 100 pc(s)

Description

Specially designed for fixing clamps.

Scope of delivery

  • 100 pieces.

Hints

Only process using helve picker (order no. 61 35 43).