• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jäger Direkt 2511.893 Tape (L x W) 10 m x 12 mm 10 m

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.90)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal mounting tape in plastic box 12 mm, length 10 m.

  • Perforated
  • 12 mm
  • Length: 10 m

Technical specifications

Product type

Tape

Content

10 m

Dim

(L x W) 10 m x 12 mm

Length

10 m

Width

12 mm

Documents & Downloads

Datasheet

Datasheet 3404833 Jäger Direkt 2511.893 Tape (L x W) 10 m x 12 mm 10 m

User & Safety Instructions

User & Safety Instructions 3404833 Jäger Direkt 2511.893 Tape (L x W) 10 m x 12 mm 10 m

Description

Perforated tape in practical unroll cassette, for fixing pipes with drive-in dowels.

This text is machine translated.