• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI Sticky note D335799 7.6 cm x 7.6 cm 4-colour 400 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 400 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Deli EA03003 Sticky Notes 7.6x7.6 cm Stick Up, 75 g/m2, 400 pcs

  • Contains the fluorescent colors red, yellow, orange and green

Technical specifications

Product type

Sticky note

Width

7.6 cm

Height

7.6 cm

Factory colour

4-colour

Grammage

75 g/m²

Non-standard

Square

Content

400 pc(s)

Documents & Downloads

Datasheet

Datasheet 3762571 DELI Sticky note D335799 7.6 cm x 7.6 cm 4-colour 400 pc(s)

User & Safety Instructions

User & Safety Instructions 3762571 DELI Sticky note D335799 7.6 cm x 7.6 cm 4-colour 400 pc(s)

Description

Sticky notes for quick recording of ideas, memories and tasks
Sticks reliably and can be removed without residue, Ideal for flexible working
Support efficient project management, e.g. in brainstorming, planning or short info notes
Versatile: Perfect for phone notes, meeting impulses, color coding, learning cards or spontaneous thoughts
Overview: Excellent for structuring workflows, kanban boards or creative concepts
Suitable for everyday use: Easily accessible for all who need order, visibility and speed in everyday work
Optimal in office, home office, school, agencies or creative work environments.

This text is machine translated.

What kind of Sticky Notes are you looking for?

More interesting products

(*All information is plus legal VAT)