• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 27", 2560 x 1440 Edge LED IPS, 144Hz, 16:9, 300cd/m², 4ms, 178°/178° LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 144

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Dell 27", 2560 x 1440 Edge LED IPS, 144Hz, 16:9, 300cd/m², 4ms, 178°/178° LCD

  • Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 8 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces:

Technical specifications

  • HD-type Quad HD
  • Screen technology: LCD
  • Contrast ratio 1500:1
  • 0.2331 x 0.2331 mm pixel distance
  • Pixel density: 109 ppi
  • HDMI version 2.1
  • Tilt angle range -5 - 21°
Product type

LCD

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.5 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

144 Hz

Response time

8 ms

Brightness

300 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

613.5 mm

Height

435 mm

Depth

224.6 mm

Weight

3.87 kg

Power supply (details)

100 - 240 V

Dim

(L x W x H) 450 cm x 613.5 mm x 435 mm

Display size

24 inch - 29 inch

Display resolution mode

QHD

E (A - G)

Display

68.6 cm (27 inch)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

21 W

Device depth (without stand)

48.1 mm

Length

450 cm

Display properties

IPS

Display resolution

2560 x 1440 Pixel

HDCP

Yes

Height (without base)

358.5 mm

100 x 100 mm

UKCA

yes

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

0 - 40 °C

Headphone out

no

Weight (without stand)

3.47 kg

Width (without stand)

613.5 mm

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 90 %

Non-operating altitude

5000 - 12192 m

VESA mounting

yes

Height adjustment

no

NVIDIA G-SYNC

no

Built-in USB hub

no

Built-in speaker(s)

no

sRGB coverage (typical)

99 %

AMD FreeSync

yes

On Screen Display (OSD)

yes

Cable management

yes

Game mode

yes

Response time (fast)

4 ms

HDMI cable length

1.8 m

Flicker-free technology

yes

Low Blue Light technology

yes

Response time (MPRT)

1 ms

HDMI

yes

Operating altitude

0 - 5000 m

LED backlight

yes

Operating relative humidity (H-H)

10 - 80 %

Storage temperature (T-T)

-20 - 60 °C

Package weight

6.15 kg

Bezel width (side)

7.6 mm

Bezel width (top)

7.59 mm

Bezel width (bottom)

1.37 cm

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

59.7 cm

Power consumption (max)

50 W

Viewable size, vertical

33.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768213 Dell 27", 2560 x 1440 Edge LED IPS, 144Hz, 16:9, 300cd/m², 4ms, 178°/178° LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 144

Description

The Dell SE2726D is a 27" LCD monitor with LED backlight, designed for an extraordinary viewing experience. With a native resolution of 2560 x 1440, this monitor delivers breathtaking QHD images with a pixel density of 109 PPI and delivers lively details and pin-sharp images. With an sRGB color space of 99% and the support of 16.7 million colors it ensures high color accuracy and vibrancy, making it suitable for creative professionals as well as for gamers.
Equipped with technologies such as AMD FreeSync minimizes the Dell SE2726D image tear and thus provides for smooth game play. The vertical refresh rate of up to 144 Hz also extends the performance of the monitor, while a fast response time of 1 ms ensures seamless transitions in fast moving pictures. Whether through the use of the integrated game modes or the flexible inclination adjustment from -5 to +21 degrees – this monitor offers a comfortable and immersive viewing experience for different applications.

This text is machine translated.

Features

  • 27" LCD IPS
  • Quad HD, 16:9, 2560 x 1440
  • 144Hz, 4ms, 300cd/m²

Scope of delivery

  • Cable
  • Quick guide.

More interesting products

(*All information is plus legal VAT)