• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell E2020H LED EEC D (A - G) 49.5 cm (19.5 inch) 1600 x 900 p 16:9 5 ms VGA, DisplayPort TN LED

Eco
1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dell E2020H LED

  • Screen size 49.5 cm (19.5 inch) HD+, 1600 x 900 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
  • Interfaces: VGA, DisplayPort;Tiltable
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

LED

Resolution (max.)

1600 x 900 p

Screen size diagonal (cm)

50.8 cm

Screen size diagonal (inches)

19.5 inch

Screen size diagonal (inches)

19 inch

Image format

16:9

Panel technology

TN LED

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

250 cd/m²

Static contrast ratio

1000 : 1

Dot pitch

0.27 mm

Factory colour

Black

Interfaces

VGA

DisplayPort

No. of DisplayPort

1 x

No. of VGA ports

1 x

Features

Tiltable

Inclination

-5/+21

Power consumption (standby)

0.3 W

Hor. viewing angle

170°

Vertical viewing angle

160°

Width

471.5 mm

Height

275.4 mm

Depth

50.1 mm

Weight

2.63 kg

Dim

(W x H x D) 471.5 x 275.4 x 50.1 mm

Display size

- 23 inch

Display type

LED display

Range of uses

Home

Display resolution mode

HD+

Wall mounting option

100 x 100 mm VESA standard

D (A - G)

Display

49.5 cm (19.5 inch)

Screen resolution

WSXGA (1600 x 900 Pixel)

Display (cm)

49.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

11 W

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234833 Dell E2020H LED EEC D (A - G) 49.5 cm (19.5 inch) 1600 x 900 p 16:9 5 ms VGA, DisplayPort TN LED

Description

Everything essential and more
Maximize your workspace with a slim profile and improved cable routing for less space and a clean, clutter-free desk.
Comprehensive views: The 1600 × 900 resolution is ideal for everyday tasks, while ComfortView is convenient for longer viewing times. It reduces up to 60% of harmful blue light emissions.
Versatile connectivity: Our E-Series monitors are suitable for legacy and non-legacy systems with convenient connectivity options such as VGA and DP ports. Your workspace is fully customized to your needs.
Adapts to your requirements: Personalize your workplace with VESA-compatible brackets and stands.

Improved Dell Display Manager
Productive at all levels: Dell Display Manager (DDM) Easy Arrange allows you to quickly tile and display your applications across one or more connected screens to increase multitasking efficiency. And with the improved DDM, you get even more preset layouts.
Seamless transitions: The auto-restore feature remembers where you left off, so applications return to where you left them, even after you unplug the device.
The key to comfort: With key combinations you can save even more time. This makes it easy to configure your display management settings and get started faster.
More manageability: Asset management reports allow IT managers to quickly capture and track monitor data and configure multiple monitors simultaneously through a single set-up process.

Environmentally friendly inside and out
The E Series monitors comply with the latest Energy Star® standards and meet the high energy efficiency requirements when in sleep mode and when switched on and off. They are also EPEAT® registered and TCO certified.
Lower power consumption: Powernap, a feature that darkens the screen or puts it into sleep mode when not in use, saves power.
Clean disposal: The packaging is easy to compost or recycle, as it is made from at least 25% recycled cardboard

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)