• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop 14 PC14250 35.6 cm (14 inch) WUXGA Intel® Core™ 5 120U 16 GB RAM 512 GB SSD German, QWERTZ Intel Graphics ca

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 14 PC14250 Laptop

  • 35.6 cm (14 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • 60 Hz , Anti-glare
  • Intel® Core™ 5
  • 120U
  • Number of cores: 10 x max. 5 GHzRAM: 16 GB;DDR5-SDRAM;5200 MHz512 GB SSD;Windows® 11 Pro
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 27 W - 72 W USB PD

Technical specifications

Product type

Laptop

Type

14 PC14250

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

WUXGA

Display properties

60 Hz

Anti-glare

Display resolution

1920 x 1200 Pixel

Display format

16:10

CPU

Intel core 5 120 U

CPU series

Intel® Core™ 5

Processor/type

120U

Processor cores (No.)

10 x

CPU speed

0.9 GHz

CPU turbo clock speed (max.)

5 GHz

No. of processor E cores

8

No. of processor P cores

2

CPU efficiency core base clock speed

0.9 GHz

CPU efficiency core boost clock

3.8 GHz

CPU performance core base clock speed

1.4 GHz

CPU performance core boost clock

5 GHz

CPU cache

12 MB

16 GB

No. of memory slots

2

Configuration

SO-DIMM

Memory clock speed

5200 MHz

RAM / Max. upgrade

64 GB

RAM type

DDR5-SDRAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Graphics card

Dedicated graphics card

No

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe 4.0 x4

SSD size (total)

512 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Drive

w/o hard drive

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

Interfaces

USB A (USB 3.2 1st gen)

USB C® (USB 3.2 2nd gen)

RJ45

HDMI™

Thunderbolt 4

Headphone/mic combo jack (3.5 mm)

Bluetooth

Wi-Fi 6E (IEEE 802.11ax)

No. of HDMI ports

1 x

No. of Thunderbolt IFs

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of USB 3.0 ports

1 x

No. of Gigabit LANs

1 x

Factory colour

Black

Width

313.7 mm

Depth

225.3 mm

Weight

1.36 kg

Battery / technology

3 cells, 55 Wh, 11.7 V, LiPo

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

CPU clock rate

10 x 0.9 GHz / max. 5 GHz

GPU brand

Intel

Charging capacity (min.)

27 W

Charging capacity (max.)

72 W

Display

35.6 cm (14 inch)

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

UKCA

yes

Numeric keypad

no

Anti-glare screen

yes

Operating temperature (T-T)

0 - 40 °C

Keyboard backlit

yes

Ethernet LAN

yes

Cable lock slot

yes

Storage relative humidity (H-H)

0 - 90 %

Front camera resolution

1920 x 1080 p

Non-operating altitude

-15,2 - 10668 m

Colour gamut

45 %

Battery recharge time

4 h

Operating shock

140 G

Speaker power

2.5 W

Number of built-in speakers

2

DC-in jack

yes

Mobile network connection

no

Video capturing speed

30 fps

NVMe

yes

USB Type-C DisplayPort Alternate Mode

yes

Operating vibration

0.66 G

Privacy camera

yes

PowerShare

yes

Number of USB ports with PowerShare support

2

Infrared (IR) camera

yes

Trusted Platform Module (TPM)

yes

Memory data transfer rate

5200 MT/s

Hall sensor

yes

Thunderbolt 4 ports quantity

1

Intel® Thunderbolt 4

yes

Efficient cores

8

Performance cores

2

Processor base power

15 W

Maximum turbo power

55 W

Performance-core base frequency

1.4 GHz

Efficient-core Max Turbo Frequency

3.8 GHz

Performance-core Max Turbo Frequency

5 GHz

Copilot key

yes

Battery weight

210 g

Fast charging

yes

Height (front)

1.89 cm

Height (rear)

2.04 cm

Operating altitude

-15,2 - 3048 m

Operating relative humidity (H-H)

0 - 90 %

Number of microphones

2

Storage temperature (T-T)

-40 - 65 °C

Number of SSDs installed

1

Battery capacity

55 Wh

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842019 Dell Laptop 14 PC14250 35.6 cm (14 inch) WUXGA Intel® Core™ 5 120U 16 GB RAM 512 GB SSD German, QWERTZ Intel Graphics ca

Description

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.