
Highlights & Details
Dell Pro 15 Essential PV15255 Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- IPS
- AMD Ryzen 3
- 7320U
- Number of cores: 4 x max. 4.1 GHzRAM: 8 GB;LPDDR5 RAM512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Pixel density: 141 ppi
- Contrast ratio 600:1
- Processor Family: AMD Ryzen™ 3
- Internal memory type: LPDDR5 SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: AMD Radeon 610M
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- HDMI version 1.4
- Keyboard setup: QWERTZ
- Keyboard language: German
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- USB Type-C charging port: No.
- Product type
Laptop
- Type
"Pro 15 Essential PV15255"
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
AMD Ryzen 3
- Processor/type
7320U
- Processor cores (No.)
4 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
4.1 GHz
8 GB
- No. of memory slots
1
- RAM / Max. upgrade
8 GB
- RAM type
LPDDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon 610M
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
HDMI™
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
358.5 mm
- Height
100 mm
- Depth
235.6 mm
- Weight
1.9 kg
- Software included
McAfee business protection 1-year, activate your Microsoft 365 for a 30 day Trial
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- CPU clock rate
4 x 2.4 GHz / max. 4.1 GHz
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- Display
39.6 cm (15.6 inch)
- Bluetooth
Yes
- Image format
16:9
- Frame rate
120 Hz
- Front camera resolution
92 MP
- Touchscreen (display)
No
- Battery voltage
11.25 V
- Operating voltage
230 V
- PSU power
65 W
- Brightness
250 cd/m²
- UKCA
not relevant
- Numeric keypad
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 35 °C
- AC adapter included
yes
- Storage relative humidity (H-H)
0 - 95 %
- Front camera resolution
1280 x 720 p
- Non-operating altitude
-15,2 - 10668 m
- Colour gamut
45 %
- Battery recharge time
3 h
- L2 cache
2 MB
- Operating shock
110 G
- Speaker power
2.5 W
- L3 cache
4 MB
- Number of built-in speakers
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- DC-in jack
yes
- Mobile network connection
no
- MIMO
yes
- Video capturing speed
30 fps
- NVMe
yes
- Non-operating shock
160 G
- Non-operating vibration
1.3 G
- Operating vibration
0.66 G
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
5500 MT/s
- Total SSDs capacity
512 GB
- Battery charge indicator
yes
- Battery weight
180 g
- Fast charging
yes
- Height (front)
1.7 cm
- Height (rear)
1.9 cm
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
10 - 90 %
- Number of microphones
1
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Battery capacity
41 Wh
- AC adapter output current
3.34 A
- Display response rise/fall
35 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3533533 Dell Laptop "Pro 15 Essential PV15255" 39.6 cm (15.6 inch) Full HD AMD Ryzen 3 7320U 8 GB RAM 512 GB SSD German, QWERTZ
Description
Designed for productive work in small businesses
38.1 cm (15") laptop with robust casing, large display and numeric keypad for a more productive working.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- AMD Ryzen 3 7320U (2.4GHz)
- 39.6 cm (15.6") Full HD 1920 x 1080 IPS
- 8GB LPDDR5-SDRAM & 512GB SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











