1/6
Laptop PSU
I-TEC Universal Charger USB-C PD3.0 100W
Apple
iPhone 17e
MacBook Neo (A18 Pro, 2026)
MacBook Pro 14" (M5, 2025)
iPad Air 11" (M4, 2026)
iPad Air 13" (M4, 2026)
Universal (USB-C®)
USB C
100 W
240 V
5 V
9 V
12 V
15 V
20 V
5 A
5 A
(L x W x H) 30 x 45 x 310 mm
30 mm
45 mm
310 mm
0.456 kg
Black
yes
User & Safety Instructions 3290786 i-tec I-TEC Universal Charger USB-C PD3.0 100W Laptop PSU 100 W 5 V, 9 V, 12 V, 15 V, 20 V 5 A
The necessary accessories are required to use the article as described.