
Highlights & Details
Dell Pro Max 16 Plus Laptop
- 40.6 cm (16 inch)
- Full-HD+
- 1920 x 1200 Pixel
- Intel® Core™ Ultra 7
- 265HX
- Number of cores: 20 x max. 5.3 GHzRAM: 32 GB;DDR5 RAM1 TB SSD;Windows® 11 Pro
Technical specifications
- Product Type: Mobile Workplace
- Form factor: Hinged housing
- HD type Full HD+
- Panel type WVA
- Pixel density: 141 ppi
- Contrast ratio 1500:1
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Processor socket BGA 2114
- Internal memory type DDR5 SDRAM
- SSD interface PCI Express 5.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- HDMI version 2.1
- Keyboard language: German
- Product type
Laptop
- Type
Pro Max 16 Plus
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
Full-HD+
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
Intel® Core™ Ultra 7
- Processor/type
265HX
- Processor cores (No.)
20 x
- CPU speed
2.3 GHz
- CPU turbo clock speed (max.)
5.3 GHz
- CPU cache
30 MB
32 GB
- No. of memory slots
2
- Configuration
CSODIMM
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
Nvidia RTX PRO 1000 Blackwell
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
TPM 2.0 module
Kensington lock
Fingerprint
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Black
- Width
360 mm
- Depth
258.6 mm
- Weight
2.55 kg
- Software included
Activate Your Microsoft 365 For A 30 Day Trial
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
20 x 2.3 GHz / max. 5.3 GHz
- Charging capacity (min.)
90 W
- Charging capacity (max.)
240 W
- Display
40.6 cm (16 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
120 Hz
- Front camera resolution
29 MP
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Memory capacity
1 TB
- NFC (Near field communication)
Yes
- Battery voltage
11.7 V
- 10/100/1000 Mbps ports
1 x
- Brightness
500 cd/m²
- UKCA
not relevant
- Numeric keypad
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 35 °C
- Keyboard backlit
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
0 - 95 %
- Front camera resolution
1920 x 1080 p
- Non-operating altitude
-15,2 - 10668 m
- Colour gamut
100 %
- Battery recharge time
3 h
- Operating shock
110 G
- Speaker power
2.5 W
- Number of built-in speakers
2
- Mobile network connection
no
- Smart card reader
yes
- Video capturing speed
30 fps
- NVMe
yes
- Non-operating shock
160 G
- USB Type-C DisplayPort Alternate Mode
yes
- Non-operating vibration
1.3 G
- Operating vibration
0.66 G
- Card reader integrated
yes
- Privacy camera
yes
- PowerShare
yes
- Number of USB ports with PowerShare support
1
- Infrared (IR) camera
yes
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Self-Encrypting Drive (SED)
yes
- Low Blue Light technology
yes
- Memory data transfer rate
6400 MT/s
- Hall sensor
yes
- Intel® vPro™ Platform Eligibility
yes
- Battery charge indicator
yes
- Thunderbolt 4 ports quantity
1
- Intel® Thunderbolt 4
yes
- Efficient cores
12
- Performance cores
8
- Processor base power
55 W
- Maximum turbo power
160 W
- Performance-core base frequency
2.6 GHz
- Efficient-core Max Turbo Frequency
4.6 GHz
- Performance-core Max Turbo Frequency
5.3 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
33 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- Intel® Thunderbolt 5
yes
- Thunderbolt 5 ports quantity
2
- Copilot key
yes
- GPU performance up to
8 Tera-Vorgänge pro Sekunde
- Fast charging
yes
- Height (front)
1.73 cm
- Height (rear)
1.9 cm
- Operating altitude
-15,2 - 3048 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 90 %
- Number of microphones
2
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Battery capacity
96 Wh
- Display response rise/fall
35 ms
- Accelerometer
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3813055 Dell Laptop Pro Max 16 Plus 40.6 cm (16 inch) Full-HD+ Intel® Core™ Ultra 7 265HX 32 GB RAM 1 TB SSD German, QWERTZ Inte
Description
Designed for performance, designed for scaling.
Maximize performance and productivity with Dell Pro Max 16 Plus, a powerful, modern 40.64 cm (16-inch) laptop that combines exceptional performance with ease of use, scalability, and advanced AI on the device.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 7 265HX (30MB cache)
- 16" Full HD+ 1920 x 1200 WVA, Nvidia RTX PRO 1000 Blackwell (8GB GDDR7)
- 32GB DDR5 SDRAM (2 X 16) & 1000GB SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















