• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop Pro Max 16 Plus 40.6 cm (16 inch) Full-HD+ Intel® Core™ Ultra 7 265HX 32 GB RAM 1 TB SSD German, QWERTZ Inte

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Dell Pro Max 16 Plus Laptop

  • 40.6 cm (16 inch)
  • Full-HD+
  • 1920 x 1200 Pixel
  • Intel® Core™ Ultra 7
  • 265HX
  • Number of cores: 20 x max. 5.3 GHzRAM: 32 GB;DDR5 RAM1 TB SSD;Windows® 11 Pro
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 90 W - 240 W USB PD

Technical specifications

  • Product Type: Mobile Workplace
  • Form factor: Hinged housing
  • HD type Full HD+
  • Panel type WVA
  • Pixel density: 141 ppi
  • Contrast ratio 1500:1
  • Intel Core Ultra 7 processor family
  • Intel core ultra (2 series)
  • Processor socket BGA 2114
  • Internal memory type DDR5 SDRAM
  • SSD interface PCI Express 5.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel graphics
  • WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
  • HDMI version 2.1
  • Keyboard language: German
Product type

Laptop

Type

Pro Max 16 Plus

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

Full-HD+

Display resolution

1920 x 1200 Pixel

Display format

16:10

CPU series

Intel® Core™ Ultra 7

Processor/type

265HX

Processor cores (No.)

20 x

CPU speed

2.3 GHz

CPU turbo clock speed (max.)

5.3 GHz

CPU cache

30 MB

32 GB

No. of memory slots

2

Configuration

CSODIMM

RAM / Max. upgrade

64 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Dedicated graphics card (memory)

8 GB

Onboard graphics card (version)

Nvidia RTX PRO 2000 Blackwell

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

TPM 2.0 module

Kensington lock

Fingerprint

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Factory colour

Black

Width

360 mm

Depth

258.6 mm

Weight

2.55 kg

Software included

Activate Your Microsoft 365 For A 30 Day Trial

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

16 inch

CPU clock rate

20 x 2.3 GHz / max. 5.3 GHz

Charging capacity (min.)

90 W

Charging capacity (max.)

240 W

Display

40.6 cm (16 inch)

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Image format

16:10

Frame rate

120 Hz

Front camera resolution

29 MP

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Memory capacity

1 TB

NFC (Near field communication)

Yes

Battery voltage

11.7 V

10/100/1000 Mbps ports

1 x

Brightness

500 cd/m²

UKCA

not relevant

Numeric keypad

yes

Anti-glare screen

yes

Operating temperature (T-T)

0 - 35 °C

Keyboard backlit

yes

Ethernet LAN

yes

Cable lock slot

yes

Storage relative humidity (H-H)

0 - 95 %

Front camera resolution

1920 x 1080 p

Non-operating altitude

-15,2 - 10668 m

Colour gamut

100 %

Battery recharge time

3 h

Operating shock

110 G

Speaker power

2.5 W

Number of built-in speakers

2

Mobile network connection

no

Smart card reader

yes

Video capturing speed

30 fps

NVMe

yes

Non-operating shock

160 G

USB Type-C DisplayPort Alternate Mode

yes

Non-operating vibration

1.3 G

Operating vibration

0.66 G

Card reader integrated

yes

Privacy camera

yes

PowerShare

yes

Number of USB ports with PowerShare support

1

Infrared (IR) camera

yes

Non-ECC

yes

Trusted Platform Module (TPM)

yes

Self-Encrypting Drive (SED)

yes

Low Blue Light technology

yes

Memory data transfer rate

6400 MT/s

Hall sensor

yes

Intel® vPro™ Platform Eligibility

yes

Battery charge indicator

yes

Thunderbolt 4 ports quantity

1

Intel® Thunderbolt 4

yes

Efficient cores

12

Performance cores

8

Processor base power

55 W

Maximum turbo power

160 W

Performance-core base frequency

2.6 GHz

Efficient-core Max Turbo Frequency

4.6 GHz

Performance-core Max Turbo Frequency

5.3 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

33 Tera-Vorgänge pro Sekunde

NPU performance up to

13 Tera-Vorgänge pro Sekunde

Intel® Thunderbolt 5

yes

Thunderbolt 5 ports quantity

2

Copilot key

yes

GPU performance up to

8 Tera-Vorgänge pro Sekunde

Fast charging

yes

Height (front)

1.73 cm

Height (rear)

1.9 cm

Operating altitude

-15,2 - 3048 m

LED backlight

yes

Operating relative humidity (H-H)

10 - 90 %

Number of microphones

2

Storage temperature (T-T)

-40 - 65 °C

Number of SSDs installed

1

Battery capacity

96 Wh

Display response rise/fall

35 ms

Accelerometer

yes

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3813056 Dell Laptop Pro Max 16 Plus 40.6 cm (16 inch) Full-HD+ Intel® Core™ Ultra 7 265HX 32 GB RAM 1 TB SSD German, QWERTZ Inte

Description


Designed for performance, designed for scaling.

Maximize performance and productivity with Dell Pro Max 16 Plus, a powerful, modern 40.64 cm (16-inch) laptop that combines exceptional performance with ease of use, scalability, and advanced AI on the device.

This text is machine translated.

Features

  • Windows 11 Pro 64-bit
  • Intel core ultra 7 265HX (30MB cache)
  • 16" Full HD+ 1920 x 1200 WVA, Nvidia RTX PRO 2000 Blackwell (8GB GDDR7)
  • 32GB DDR5 SDRAM (2 X 16) & 1000GB SSD

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.