


Laptop
Pro Max 16 Plus
40.6 cm
16 inch
Full-HD+
1920 x 1200 Pixel
16:10
Intel core ultra 7 265HX
Intel® Core™ Ultra 7 (Series 2)
265HX
20 x
2.3 GHz
5.3 GHz
30 MB
32 GB
2
64 GB
DDR5 RAM
Yes
Intel
Intel graphics
Nvidia
Yes
GDDR7
12 GB
Nvidia RTX PRO 3000 Blackwell
SSD
1 TB
1024 GB
0 GB
Flash
0 GB
TPM 2.0 module
Kensington lock
Fingerprint
Yes
Yes
Yes
Yes
German, QWERTZ
Headphone input
1 x
1 x
2 x
1 x
Black
360 mm
1.9 mm
258.6 mm
2.55 kg
Windows® 11 Pro
16 inch
20 x 2.3 GHz / max. 5.3 GHz
90 W
240 W
40.6 cm (16 inch)
Li-ion
Yes
16:10
120 Hz
29 MP
No
with USB Power Delivery
1 TB
Yes
11.7 V
1 x
500 cd/m²
yes
yes
yes
0 - 35 °C
yes
yes
yes
0 - 95 %
1920 x 1080 p
-15,2 - 10668 m
100 %
3 h
110 G
2.5 W
2
no
yes
30 fps
yes
160 G
yes
1.3 G
0.66 G
yes
yes
yes
1
yes
yes
yes
yes
6400 MT/s
yes
yes
1
yes
12
8
55 W
160 W
2.6 GHz
4.6 GHz
5.3 GHz
yes
yes
33 Tera-Vorgänge pro Sekunde
13 Tera-Vorgänge pro Sekunde
yes
2
yes
8 Tera-Vorgänge pro Sekunde
yes
no
yes
1.73 cm
1.9 cm
-15,2 - 3048 m
yes
10 - 90 %
2
-40 - 65 °C
1
96 Wh
35 ms
yes
yes
User & Safety Instructions 3730072 Dell Laptop Pro Max 16 Plus 40.6 cm (16 inch) Full-HD+ Intel® Core™ Ultra 7 (Series 2) 265HX 32 GB RAM 1 TB SSD German,
The necessary accessories are required to use the article as described.