• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop workstation Pro Max 18 Plus 45.7 cm (18 inch) 2.5K Intel® Core™ Ultra 9 285HX 32 GB RAM 1 TB SSD German, QWE

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Dell Pro Max Plus 18 MB18250 Laptop workstation

  • 45.7 cm (18 inch)
  • 2.5K
  • 2560 x 1600 Pixel
  • Intel® Core™ Ultra 9
  • 285HX
  • Number of cores: 24 x max. 5.5 GHzRAM: 32 GB1 TB SSD;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 90 W - 280 W USB PD

Technical specifications

  • Product Type: Mobile Workplace
  • Form factor: Hinged housing
  • HD type Quad HD+
  • Panel type WVA
  • Pixel density: 168 ppi
  • Contrast ratio: 1000:1
  • Intel Core Ultra 9 processor family
  • Intel core ultra (2 series)
  • Internal memory type DDR5 SDRAM
  • Memory Form Factor CSoDimm
  • Memory card slots: 2x CSoDimm
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Intel graphics onboard graphics adapter family
  • Built-in graphics card model: Intel graphics
  • WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
  • HDMI version 2.1
  • Keyboard language: German
  • Battery technology: Lithium-ion (Li-ion)
  • USB Type-C charging port: Yes
Product type

Laptop workstation

Type

Pro Max 18 Plus

Display (cm)

45.7 cm

Screen size diagonal (inches)

18 inch

Display resolution mode

2.5K

Display resolution

2560 x 1600 Pixel

Display format

16:10

CPU

Intel core ultra 9 285HX

CPU series

Intel® Core™ Ultra 9

Processor/type

285HX

Processor cores (No.)

24 x

CPU speed

2.1 GHz

CPU turbo clock speed (max.)

5.5 GHz

CPU cache

36 MB

32 GB

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Onboard graphics card (version)

RTX PRO 3000 Blackwell

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Drive

w/o hard drive

Fingerprint

Yes

Microphone

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

Interfaces

USB A (USB 3.1 1st gen)

HDMI™

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Factory colour

Black

Width

402 mm

Depth

279.9 mm

Weight

3.25 kg

Software included

Activate Your Microsoft 365 For A 30 Day Trial

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

18 inch

CPU clock rate

24 x 2.1 GHz / max. 5.5 GHz

GPU brand

Intel

Charging capacity (min.)

90 W

Charging capacity (max.)

280 W

Display

45.7 cm (18 inch)

Bluetooth

Yes

Image format

16:10

Frame rate

120 Hz

Front camera resolution

29 MP

Range of uses

Office

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

NFC (Near field communication)

Yes

Battery voltage

11.7 V

280 W

PSU power

280 W

Brightness

500 cd/m²

UKCA

yes

Numeric keypad

yes

Anti-glare screen

yes

Operating temperature (T-T)

0 - 35 °C

Keyboard backlit

yes

AC adapter included

yes

Ethernet LAN

yes

Cable lock slot

yes

Storage relative humidity (H-H)

0 - 95 %

Front camera resolution

1920 x 1080 p

Non-operating altitude

-15,2 - 10668 m

Colour gamut

100 %

Battery recharge time

3 h

Operating shock

110 G

Speaker power

2.5 W

Number of built-in speakers

2

Mobile network connection

no

Smart card reader

yes

Video capturing speed

30 fps

NVMe

yes

Non-operating shock

160 G

USB Type-C DisplayPort Alternate Mode

yes

Non-operating vibration

1.3 G

Operating vibration

0.66 G

Card reader integrated

yes

Privacy camera

yes

PowerShare

yes

Infrared (IR) camera

yes

Non-ECC

yes

Trusted Platform Module (TPM)

yes

Memory data transfer rate

6400 MT/s

Total SSDs capacity

1 TB

Hall sensor

yes

Thunderbolt 4 ports quantity

1

Intel® Thunderbolt 4

yes

Dell ControlVault

yes

Efficient cores

16

Performance cores

8

Processor base power

55 W

Maximum turbo power

160 W

Performance-core base frequency

2.8 GHz

Efficient-core Max Turbo Frequency

4.6 GHz

Performance-core Max Turbo Frequency

5.5 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

36 TOPs

NPU performance up to

13 TOPs

Intel® Thunderbolt 5

yes

Thunderbolt 5 ports quantity

2

Copilot key

yes

GPU performance up to

8 TOPs

Fast charging

yes

Height (front)

1.79 cm

Height (rear)

1.96 cm

Operating altitude

-15,2 - 3048 m

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-40 - 65 °C

Number of SSDs installed

1

Battery capacity

96 Wh

Ambient light sensor

yes

Display response rise/fall

30 ms

Accelerometer

yes

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454917 Dell Laptop workstation Pro Max 18 Plus 45.7 cm (18 inch) 2.5K Intel® Core™ Ultra 9 285HX 32 GB RAM 1 TB SSD German, QWE

Description


Outstanding performance. Impressive performance.

Maximise performance and productivity with Dell Pro Max 18 Plus, a powerful, modern 45.72 cm (18") laptop that combines an extraordinary screen area and performance with scalability and advanced AI on the device.

This text is machine translated.

Features

  • Windows 11 Pro 64-bit
  • Intel core ultra 9 285HX (36MB cache)
  • 45.7 cm (18") Quad HD+ 2560 x 1600 WVA, Nvidia RTX PRO 3000 Blackwell (12GB GDDR7)
  • 32GB DDR5 SDRAM (2 X 16) & 1000GB SSD

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.