• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Latitude 3420 Laptop Refurbished (very good) 35.3 cm (13.9 inch) Intel® Core™ i5 i5-1145G7 16 GB Windows® 11 Pro Gr

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

T1A Dell Latitude 3420 Intel® Core™ i5-1145G7 laptop 35.3 cm (13.9") 16 GB DDR4-SDRAM 256 GB SSD Windows 10 Pro German Grey

  • Display: 35.3 cm;13.9 inch;Full HD;1920 x 1080 Pixel
  • CPU: Intel® Core™ i5;i5-1145G7 (4 x)
  • RAM: 16 GB;3200 MHz
  • Memory:
  • Graphics:
  • Operating system: Windows® 11 Pro

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Market Positioning: Business
  • Processor generation: Intel® Core™ i5 processors of the 11. Generation
  • Internal memory type DDR4 SDRAM
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel iris Xe graphics
  • HDMI version: 1.4a
  • Keyboard language: German
Product type

Laptop

Type

Latitude 3420

Display (cm)

35.3 cm

Screen size diagonal (inches)

13.9 inch

Display resolution mode

Full HD

Display resolution

1920 x 1080 Pixel

CPU series

Intel® Core™ i5

Processor/type

i5-1145G7

Processor cores (No.)

4 x

CPU turbo clock speed (max.)

4.4 GHz

CPU cache

8 MB

16 GB

Configuration

SO-DIMM

Memory clock speed

3200 MHz

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel iris Xe graphics

Dedicated graphics card

No

Onboard graphics card (version)

Not available

Microphone

Yes

Webcam

Yes

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Factory colour

Grey

Width

326 mm

Depth

226 mm

Weight

1.52 kg

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

Refurbished (very good)

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

Display

35.3 cm (13.9 inch)

Bluetooth

Yes

Image format

16:9

Frame rate

60 Hz

Front camera resolution

92 MP

Memory capacity

256 GB

10/100/1000 Mbps ports

1 x

65 W

Numeric keypad

no

Anti-glare screen

yes

Operating temperature (T-T)

0 - 35 °C

Ethernet LAN

yes

Cable lock slot

yes

Storage relative humidity (H-H)

0 - 95 %

Front camera resolution

1280 x 720 p

Non-operating altitude

-15,2 - 10668 m

Battery recharge time

4 h

Password protection

yes

Operating shock

110 G

Speaker power

2 W

Number of built-in speakers

2

Mobile network connection

no

Video capturing speed

30 fps

Refurbished

yes

NVMe

yes

Non-operating shock

160 G

Non-operating vibration

1.3 G

Operating vibration

0.66 G

Card reader integrated

yes

PowerShare

yes

Number of USB ports with PowerShare support

1

Total SSDs capacity

256 GB

Fast charging

yes

Height (front)

1.76 cm

Height (rear)

1.76 cm

Operating altitude

-15,2 - 3048 m

LED backlight

yes

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-40 - 65 °C

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558519 Dell Latitude 3420 Laptop Refurbished (very good) 35.3 cm (13.9 inch) Intel® Core™ i5 i5-1145G7 16 GB Windows® 11 Pro Gr

Description

Hints

What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.