
Highlights & Details
Dell 2-in-1 laptop / tablet DELL Latitude 7420 Refurbished (very good), 16 GB RAM + 256 GB SSD, Silver
- Display: 35.6 cm;14 inch;Full HD;Glossy, Touch display;1920 x 1080 Pixel
- CPU: Intel® Core™ i7;1185G7;11th Gen (Tiger Lake) (4 x;1.2 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 256 GB;SSD
- Graphics: Intel® Iris® Xᵉ Graphics
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
2-in-1 laptop / tablet
- Type
DELL Latitude 7420
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
Glossy
Touch display
- Display resolution
1920 x 1080 Pixel
- CPU
Intel core i7 1185G7
- CPU series
Intel® Core™ i7
- Processor/type
1185G7
- Processor generation
11th Gen (Tiger Lake)
- Processor cores (No.)
4 x
- CPU speed
1.2 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
12 MB
16 GB
- No. of memory slots
0
- RAM / Max. upgrade
16 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Features
Laptop/tablet combo
Touch display
Keyboard backlighting
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.1 2nd gen)
Thunderbolt 4
HDMI™
Bluetooth
Wi-Fi
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- Factory colour
Silver
- Width
321.4 mm
- Height
18.9 mm
- Depth
208 mm
- Weight
1.36 kg
- Software included
Norton 360 Deluxe OEM Version (3 User/25GB Cloud/12M/PKC)
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
4 x 1.2 GHz / max. 4.8 GHz
- GPU brand
Intel
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Display
35.6 cm (14 inch)
- Graphics card type
Intel® Iris® Xᵉ Graphics
- No. of graphics cards
1
Documents & Downloads
Datasheet
Datasheet 3820796 Dell Latitude 7420 2-in-1 2-in-1 laptop / tablet Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i7 1185G7 16 GB
User & Safety Instructions
User & Safety Instructions 3820796 Dell Latitude 7420 2-in-1 2-in-1 laptop / tablet Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i7 1185G7 16 GB
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















