
Highlights & Details
HP Laptop EliteBook 755 G5 Refurbished (very good), 8 GB RAM + 256 GB SSD, Silver
- Display: 39.6 cm;15.6 inch;Full HD;Matt, Anti-glare;1920 x 1080 Pixel
- CPU: AMD Ryzen 3 Pro;2300U (4 x;2 GHz)
- RAM: 8 GB;DDR4 RAM
- Memory: 256 GB;SSD
- Graphics: AMD Radeon
- Operating system: Linux
Technical specifications
- Product type
Laptop
- Type
EliteBook 755 G5
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
Matt
Anti-glare
- Display resolution
1920 x 1080 Pixel
- CPU
AMD Ryzen 3 PRO 2300U
- CPU series
AMD Ryzen 3 Pro
- Processor/type
2300U
- Processor cores (No.)
4 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
4.3 GHz
- CPU cache
4 MB
8 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- RAM / Max. upgrade
32 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Features
Keyboard backlighting
Fingerprint
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.1 2nd gen)
USB C® (USB 3.1 2nd gen)
HDMI™
RJ45
Bluetooth
Wi-Fi
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Silver
- Width
370.8 mm
- Height
18.3 mm
- Depth
251.7 mm
- Weight
1.86 kg
- Operating system (Version)
Linux
- Screen size diagonal (inches)
15 inch
- CPU clock rate
4 x 2 GHz / max. 4.3 GHz
- GPU brand
AMD
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Display
39.6 cm (15.6 inch)
- Graphics card type
AMD Radeon
- No. of graphics cards
1
Documents & Downloads
Datasheet
Datasheet 3820797 HP EliteBook 755 G5 Laptop Refurbished (very good) 39.6 cm (15.6 inch) AMD Ryzen 3 Pro 2300U 8 GB 256 GB SSD AMD Radeon
User & Safety Instructions
User & Safety Instructions 3820797 HP EliteBook 755 G5 Laptop Refurbished (very good) 39.6 cm (15.6 inch) AMD Ryzen 3 Pro 2300U 8 GB 256 GB SSD AMD Radeon
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















