• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 19450 Hose clamp Stainless steelPlastic Bundle diameter (min.) 16 mm Bundle Ø (max.) 25 mm 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hose clamp

Bundle diameter (min.)

16 mm

Bundle Ø (max.)

25 mm

Type

Butterfly clamp

Manufacturer part #

19450

Material (details)

Stainless steel
Plastic

Width

9 mm

Documents & Downloads

Datasheet

Datasheet 3478187 Delock 19450 Hose clamp Stainless steelPlastic Bundle diameter (min.) 16 mm Bundle Ø (max.) 25 mm 10 pc(s)

Datasheet 3478187 Delock 19450 Hose clamp Stainless steelPlastic Bundle diameter (min.) 16 mm Bundle Ø (max.) 25 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3478187 Delock 19450 Hose clamp Stainless steelPlastic Bundle diameter (min.) 16 mm Bundle Ø (max.) 25 mm 10 pc(s)

Description

This hose clamp made of high-grade steel from Delock can be used for tool-free mounting of a hose with a diameter of 16 - 25 mm on one end of a pipe. The clamp offers a safe and firm hold of the hose under pressure, so that this can not be lost It is suitable for Ideal for do-it-yourself, house and garden areas.

This text is machine translated.

What kind of Hose Clips & Hose Clamps are you looking for?