• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 19515 Hose clamp Stainless steelPlastic Bundle diameter (min.) 25 mm Bundle Ø (max.) 40 mm 5 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hose clamp

Bundle diameter (min.)

25 mm

Bundle Ø (max.)

40 mm

Type

Butterfly clamp

Manufacturer part #

19515

Material (details)

Stainless steel
Plastic

Factory colour

Blue

Width

9 mm

Documents & Downloads

Datasheet

Datasheet 3478207 Delock 19515 Hose clamp Stainless steelPlastic Bundle diameter (min.) 25 mm Bundle Ø (max.) 40 mm 5 pc(s)

Datasheet 3478207 Delock 19515 Hose clamp Stainless steelPlastic Bundle diameter (min.) 25 mm Bundle Ø (max.) 40 mm 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3478207 Delock 19515 Hose clamp Stainless steelPlastic Bundle diameter (min.) 25 mm Bundle Ø (max.) 40 mm 5 pc(s)

Description

This high-quality hose clip, made of stainless steel 400 SS from Delock can be used for tool-free mounting of a hose with a diameter of 25 - 40 mm on one end of the pipe. The clamp offers a safe and firm hold of the hose under pressure, so that this can not be lost It is suitable for Ideal for do-it-yourself, house and garden areas.

This text is machine translated.

What kind of Hose Clips & Hose Clamps are you looking for?