
1/4
Braided hose
highly flexible
EMC shielding
highly elastic
10 mm
Grey
23 mm
Copper
-40 °C
150 °C
10 up to 23 mm
20789
1 pc(s)
20789
Round
Cable
2 m
C13/C14 appliances
yes
-40 - 150 °C
1 Stück(e)
1.5 cm
Datasheet 3381688 Delock 20789 20789 Braided hose Grey Copper 2 m 10 up to 23 mm 1 pc(s)
User & Safety Instructions 3381688 Delock 20789 20789 Braided hose Grey Copper 2 m 10 up to 23 mm 1 pc(s)