• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 20848 20848 Braided hose Black Polyester 1 m 30 mm (max) 1 pc(s)

1/4
Product type
Braided hose
Bundle Ø (max.)
30 mm
Material
Polyester
Length
1 m
Features
EMC shielding
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Copper, polyester
Product type

Braided hose

Features

EMC shielding

Factory colour

Black

Bundle Ø (max.)

30 mm

Material

Polyester

Min. temperature

-50 °C

Max. temperature

150 °C

Bundle Ø range

30 mm (max)

Manufacturer part #

20848

Content

1 pc(s)

Type

20848

Cable design

Round

Version

Cable

Length

1 m

Cable use

C13/C14 appliances

UKCA

yes

Quantity per pack

1 Stück(e)

Inner diameter

3 cm

Documents & Downloads

Datasheet

Datasheet 3382876 Delock 20848 20848 Braided hose Black Polyester 1 m 30 mm (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3382876 Delock 20848 20848 Braided hose Black Polyester 1 m 30 mm (max) 1 pc(s)

Description

This braided hose from Delock is suitable for Ideal for EMC shielding and bundling of exposed cables or electrical wires.

Shielding thanks to copper protection sleeve
The braided hose has a copper protection sleeve to protect cables and devices from electromagnetic influences. Therefore, this type of braided hose is mainly used in network technology, in measuring devices or machines.

Excellent resistance
Thanks to the fixed fabric structure (multi-filament) the cables are protected from influences of the weather and damages. In addition, the braided hose is characterized by its high resistance to abrasion and heat resistance.

With zip-closure
The zip-closure enables a multiple opening and closing of the braided hose. Cables and wires can be added or removed multiple times.

This text is machine translated.

Features

  • Length approx. 1 m
  • Bundle diameter: Max. 30 mm
  • EMC shielding
  • Ambient temperature: -50 °C - 150 °C
  • Reusable
  • Material: Polyester multi-filament/copper
  • Colour, black