• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 20854 Hook-and-loop tape sew-on Hook and loop pad (L x W) 15 m x 50 mm Black 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Nylon/polyester
Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

sew-on

Factory colour

Black

Length

15 m

Width

50 mm

Content

1 pc(s)

Dim

(L x W) 15 m x 50 mm

Manufacturer part #

20854

Type

20854

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Tape length

15 m

Documents & Downloads

Datasheet

Datasheet 3381958 Delock 20854 Hook-and-loop tape sew-on Hook and loop pad (L x W) 15 m x 50 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3381958 Delock 20854 Hook-and-loop tape sew-on Hook and loop pad (L x W) 15 m x 50 mm Black 1 pc(s)

Description

This hard-wearing Velcro tape set consists of a roll of adhesive tape and a roll of fleece tape. It can be used for various applications, such as sewing, fixing objects or for various craft projects. Due to the sturdy material, the strong Velcro has a high sealing power and ensures a maximum hold.

This text is machine translated.

Features

  • Length approx. 15 m
  • Width approx.: 50 mm
  • Resealable up to 5,000 times
  • Ambient temperature: -30 °C - 120 °C
  • Material: Nylon + polyester
  • Colour, black

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?