• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 43298 24 ports Network patch panel CAT 6 1 U Multicolour Equipped

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 19" 24-Port Patch Panel CAT6, black

  • External: 24x RJ45 socket, internal: LSA strips
  • For mounting in a 19" cabinets, 1 HE
  • Cable leading 180°
  • Shielded (Cat 6)
  • Corresponds to the Cat 6 Class E requirements according to ISO/IEC 11801, EN 50173, cat.6 according to ANSI/TIA 568 B2-1
  • Assignment according to TIA-568 A/B
  • For cable diameters up to 0,644 mm (22 ~ 26 AWG)
  • Suitable for solid and stranded conductor
  • Metal housing
  • Color: deep black RAL 9005

Technical specifications

Product type

Network patch panel

CAT 6

Rack unit

1 U

Transfer rate

1 GBit/s

Port

24 ports

Patch panel design

Equipped

Connection method

LSA+

Width

109 mm

Height

44 mm

Factory colour

Multicolour

Length

483 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1880971 Delock 43298 24 ports Network patch panel CAT 6 1 U Multicolour Equipped

User & Safety Instructions

User & Safety Instructions 1880971 Delock 43298 24 ports Network patch panel CAT 6 1 U Multicolour Equipped

Description

This patch panel by Delock can be installed in a 19" cabinet. On the LSA-strips, you can use a punch-down tool up to 24 network cable installed.

This text is machine translated.

Scope of delivery

  • Patch panel
  • Cable ties.

What kind of Patch Panels & Patch Fields are you looking for?