• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65168 HDMI connector Socket, vertical vertical Number of pins: 20 Silver 1 pc(s) Piece

Packaging type
Piece
Product type
HDMI connector
Connector type
Socket, vertical vertical
Connection
Screws
Number of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Delock 65168 HDMI connector Socket, vertical vertical Number of pins: 20 Silver 1 pc(s) Piece

  • HDMI connector
  • Socket, vertical vertical

Technical specifications

Packaging type

Piece

Product type

HDMI connector

Connector type

Socket, vertical vertical

Factory colour

Silver

Connection

Screws

Number of pins

20

Contact material

Silver

Manufacturer part #

65168

Type

65168

Content

1 pc(s)

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Connections

USB-A socket

Connection type

HDMI

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772152 Delock 65168 HDMI connector Socket, vertical vertical Number of pins: 20 Silver 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 772152 Delock 65168 HDMI connector Socket, vertical vertical Number of pins: 20 Silver 1 pc(s) Piece

Description

This HDMI to Terminal Block adapter is made for special industrial application e.g. for connecting single wires with open cable ends.

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)