• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Clip Self-adhesive 18882 Bundle Ø range 22 mm (max) Black 1 Set

1/2
Product type
Clip
Fastening method
Self-adhesive
Bundle Ø (max.)
22 mm
Material
Nylon
Max. cable tie width
7.2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable clamp 41 x 25 mm with cable tie L 250 x B 7.2 mm black

  • Black
  • Clip
  • Self-adhesive
  • Bundle Ø range 22 mm (max)

Technical specifications

Product type

Clip

Max. cable tie width

7.2 mm

Fastening method

Self-adhesive

Bundle Ø range

22 mm (max)

Bundle Ø (max.)

22 mm

Material

Nylon

Min. temperature

-20 °C

Max. temperature

50 °C

Factory colour

Black

Content

1 Set

Manufacturer part #

18882

Width

41 mm

Length

41 mm

Type

18882

Cable tie length

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478132 Delock Clip Self-adhesive 18882 Bundle Ø range 22 mm (max) Black 1 Set

Description

These cable clamps by Delock enable a clear and orderly sorting of exposed cables.

Easy to use
They are provided at the lower side with an adhesive pad and can thus be attached easily and uncomplicatedly to each smooth surface, such as writing table or wall, and removed without residues.

Adjustment possibility for the cable clamps
The cable clamps can be set to four different cable diameters.

Wide range of uses
The cable clamps can be used e.g. in the vehicle, office or home.

This text is machine translated.

Features

  • Self-adhesive
  • Length approx. 41 mm
  • Width approx.: 25 mm
  • Bundle diameter: Max. 22 mm
  • Material nylon 66
  • Ambient temperature: -20 °C - 50 °C
  • Cable ties: L 250 x B 7.2 mm; nylon 66, once applicable
  • Colour, black