• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Current Cable [1x SATA power plug - 1x Floppy plug 4-pin] 0.15 m Black, Red, Yellow

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Delock Power Cable SATA plug to Floppy plug 0.15 m

  • 15-pin SATA power plug to 4 Pin Floppy plug
  • Wire cross-section: 20 AWG

Technical specifications

Product type

Current Cable

Connection type

SATA

No. of A connectors

1 x

Type A

SATA power plug

No. of B connections

1 x

Type B

Floppy plug 4-pin

Cable length

0.15 m

Factory colour

Black

Red

Yellow

Shielding

none

Connector version

straight

20

Cable use

Current

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1410398 Delock Current Cable [1x SATA power plug - 1x Floppy plug 4-pin] 0.15 m Black, Red, Yellow

Description

This power cable by Delock can be connected to the 4-pin floppy power connection of a power unit and allows the power supply of a drive with SATA 15-pin power connector.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.72*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)