• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hook-and-loop cable tie for bundling (L x W) 150 mm x 20 mm Red 5 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop feature

for bundling

Factory colour

Red

Length

150 mm

Width

20 mm

Content

5 pc(s)

Dim

(L x W) 150 mm x 20 mm

Manufacturer part #

19526

Type

19526

Documents & Downloads

Datasheet

Datasheet 3477967 Delock Hook-and-loop cable tie for bundling (L x W) 150 mm x 20 mm Red 5 pc(s)

Datasheet 3477967 Delock Hook-and-loop cable tie for bundling (L x W) 150 mm x 20 mm Red 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3477967 Delock Hook-and-loop cable tie for bundling (L x W) 150 mm x 20 mm Red 5 pc(s)

Description

These hook-and-loop cable ties from Delock are suitable for Ideal for space-saving bundling of individual cables, wires, hoses or wires, for example.

Re-usable by hook and loop fastener
With the help of the strap, the cable tie can be securely fastened e.g. to a cable so that this cannot be lost. The cable ties can be attached quickly and easily released by the Velcro fastener. The strap clip ensures strength, stability and secure bundling.

Perfectly organized and widely applicable
The Velcro cable ties are compatible with all types of cables e.g. network cables, USB cables, HDMI cables, charging cables, power cables etc. Whether in the office, at home or while traveling, the cables are always sorted and leave a clean overall impression. The Velcro cable ties are the perfect solution to keep order and prevent cable spaghetti.

This text is machine translated.

Features

  • Length approx. 150 mm
  • Width approx.: 20 mm
  • Strap for fastening on the cable
  • Velcro fastener for repeated use
  • Colour: Red

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?