• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hook-and-loop cable tie for bundling (Ø x L) 7 mm x 190 mm Black 5 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop feature

for bundling

Factory colour

Black

Length

190 mm

Width

25 mm

Content

5 pc(s)

Dim

(Ø x L) 7 mm x 190 mm

Manufacturer part #

19543

(Ø)

7 mm

Type

19543

Documents & Downloads

Datasheet

Datasheet 3477985 Delock Hook-and-loop cable tie for bundling (Ø x L) 7 mm x 190 mm Black 5 pc(s)

Datasheet 3477985 Delock Hook-and-loop cable tie for bundling (Ø x L) 7 mm x 190 mm Black 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3477985 Delock Hook-and-loop cable tie for bundling (Ø x L) 7 mm x 190 mm Black 5 pc(s)

Description

These hook-and-loop cable ties from Delock are suitable for Ideal for space-saving bundling of individual cables, wires, hoses or wires, for example.

Re-usable by hook and loop fastener
With the help of the strap, the cable tie can be securely fastened e.g. to a cable so that this cannot be lost. The cable ties can be attached quickly and easily released by the Velcro fastener. The strap clip ensures strength, stability and secure bundling.

Eyelet for fastening
The eyelet allows the fastening or hanging of the cable bundle by means of a screw e.g. on a wall.

Perfectly organized and widely applicable
The Velcro cable ties are compatible with all types of cables e.g. network cables, USB cables, HDMI cables, charging cables, power cables etc. Whether in the office, at home or while traveling, the cables are always sorted and leave a clean overall impression. The Velcro cable ties are the perfect solution to keep order and prevent cable spaghetti.

This text is machine translated.

Features

  • Length approx. 190 mm
  • Width approx.: 25 mm
  • Strap for fastening on the cable
  • Eyelet for mounting on the wall
  • Mounting hole diameter: Approx. 7 mm
  • Velcro fastener for repeated use
  • Colour, black

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?