• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hook-and-loop cable tie for bundling (L x W) 180 mm x 12 mm Black 10 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop feature

for bundling

Factory colour

Black

Material

Nylon

Length

180 mm

Width

12 mm

Min. temperature

-30 °C

Max. temperature

100 °C

Content

10 pc(s)

Dim

(L x W) 180 mm x 12 mm

Manufacturer part #

19110

Type

19110

Documents & Downloads

Datasheet

Datasheet 3478063 Delock Hook-and-loop cable tie for bundling (L x W) 180 mm x 12 mm Black 10 pc(s)

Datasheet 3478063 Delock Hook-and-loop cable tie for bundling (L x W) 180 mm x 12 mm Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3478063 Delock Hook-and-loop cable tie for bundling (L x W) 180 mm x 12 mm Black 10 pc(s)

Description

These hook-and-loop cable ties from Delock are suitable for Ideal for space-saving bundling of individual cables, wires, hoses or wires, for example.

Re-usable by hook and loop fastener
The cable tie can be securely fastened, for example at a cable bundle and provides for a clarity and order of the exposed cables. The cable ties can be attached quickly and easily released by the Velcro fastener.

Perfectly organized and widely applicable
The Velcro cable ties are compatible with all types of cables e.g. network cables, USB cables, HDMI cables, charging cables, power cables etc. Whether in the office, at home or while traveling, the cables are always sorted and leave a clean overall impression. The Velcro cable ties are the perfect solution to keep order and prevent cable spaghetti.

This text is machine translated.

Features

  • Length approx. 180 mm
  • Width approx.: 20 mm
  • Velcro fastener for repeated use
  • Ambient temperature: -30 °C - 100 °C
  • Material: Nylon
  • Colour, black

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?