• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hook-and-loop cable tie (L x W) 300 mm x 12 mm Black 10 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hook-and-loop cable tie

Factory colour

Black

Length

300 mm

Width

12 mm

Content

10 pc(s)

Dim

(L x W) 300 mm x 12 mm

Manufacturer part #

19075

Type

19075

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3478062 Delock Hook-and-loop cable tie (L x W) 300 mm x 12 mm Black 10 pc(s)

Datasheet 3478062 Delock Hook-and-loop cable tie (L x W) 300 mm x 12 mm Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3478062 Delock Hook-and-loop cable tie (L x W) 300 mm x 12 mm Black 10 pc(s)

Description

These hook-and-loop cable ties from Delock are suitable for Ideal for space-saving bundling of individual cables, wires, hoses or wires, for example.

Unique Design
The special feature of the Velcro cable tie is the hole in the tape, this enables it to fix and fasten cable bundles. The cable ties can be attached quickly and easily released by the Velcro fastener.

Perfectly organized and widely applicable
The Velcro cable ties are compatible with all types of cables e.g. network cables, USB cables, HDMI cables, charging cables, power cables etc. Whether in the office, at home or while traveling, the cables are always sorted and leave a clean overall impression. The Velcro cable ties are the perfect solution to keep order and prevent cable spaghetti.

This text is machine translated.

Features

  • Length approx. 300 mm
  • Width approx.: 12 mm
  • Quantity: 10 pieces per bag
  • Easy cable bundling and arranging
  • Quick mounting without tools
  • Strap for fixing on the cable
  • Velcro fastener for reuse
  • Colour, black

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?