• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Strap mount 88126 Bundle Ø range 6.0 mm (max) Red 8 pc(s)

1/3
Product type
Strap mount
Bundle Ø (max.)
6.0 mm
Material
Polycarbonate (PC)
Bundle Ø range
6.0 mm (max)
Factory colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable clips for angling 8 pieces red

  • Red
  • Strap mount
  • Bundle Ø range 6.0 mm (max)

Technical specifications

Product type

Strap mount

Bundle Ø range

6.0 mm (max)

Bundle Ø (max.)

6.0 mm

Material

Polycarbonate (PC)

Factory colour

Red

Content

8 pc(s)

Manufacturer part #

88126

Width

15.7 mm

Height

11.6 mm

Length

25.7 mm

Type

88126

Documents & Downloads

Datasheet

Datasheet 3478287 Delock Strap mount 88126 Bundle Ø range 6.0 mm (max) Red 8 pc(s)

Datasheet 3478287 Delock Strap mount 88126 Bundle Ø range 6.0 mm (max) Red 8 pc(s)

User & Safety Instructions

User & Safety Instructions 3478287 Delock Strap mount 88126 Bundle Ø range 6.0 mm (max) Red 8 pc(s)

Description

This cable clip from Delock is a handy plastic accessory that allows cables to be bent 90° without bending or damaging them. The clip allows you to lay cables behind furniture, on walls or in corners, clean and tidy, while WAS improves the appearance and clarity.

Reusable
A cable up to 6 mm in diameter can be inserted in the clip and then closed. Multiple opening and closing is possible; this makes the clip reusable.

Different colors
The clip is available in different colors, WAS facilitates the adaptation to different cables or enables a color coding.

This text is machine translated.

Features

  • Colour: Red
  • For cable diameters up to 6.0 mm
  • Minimum bend radius: Approx. 25 mm
  • Material: PC plastic
  • Dim. (LxWxH): Approx. 25.7 x 15.7 x 11.6 mm