• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, USB-A plug 0.50 m Black Duplex use connector 85176

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock 85176 USB cable USB 2.0 0.5 m USB A black

  • 0.5 m
  • USB A Angled Male
  • USB A Straight Male
  • USB 2.0 480 Mbit/s
  • Black

Technical specifications

  • Connection 1 USB A
  • Connection 2 USB A
  • Connection1 Form factor: Angled
  • Connection2 Form factor: Straight
  • Reversible plug connectors: Yes
Product type

USB cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A plug

Factory colour

Black

Cable length

0.50 m

Signal flow

Unidirectional (A→B)

Cable features

Duplex use connector

Cable design

Round

Connector version

90-degree

Transfer rate (max.)

480 MBit/s

Connection type

USB

Cable type

USB cable

Cable use

PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378816 Delock USB cable USB 2.0 USB-A plug, USB-A plug 0.50 m Black Duplex use connector 85176

Description

This cable by Delock, with EASY-USB plug, can be plugged into the USB-A socket in both directions. Thus the connector can be used on both sides and facilitates the plugging in.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)