• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, USB-A socket 0.35 m Black flexible gooseneck cable 83498

1/3
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock shape cable extension cable USB 2.0 A plug to USB 2.0-A socket 0.35 m

  • USB 2.0 type A connector to USB 2.0 Type A socket
  • Shape Cable: Integrated, Shapeable wire
  • Wire cross-section: Data cable AWG 28/power cable AWG 24

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Black

Cable length

0.35 m

Shielding

Braid shielding/shielding film

Cable features

flexible gooseneck cable

28/24

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 port A

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298055 Delock USB cable USB 2.0 USB-A plug, USB-A socket 0.35 m Black flexible gooseneck cable 83498

Description

This cable is used to extend your USB 2.0 connection and can be used for connecting various devices. Through an integrated in the cable wire can be bent in any form the shape cable and keeps this form then.
For example, this can be used, in order to have a W-LAN USB stick in the optimum reception position.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)