• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-B plug, USB-C® plug 0.50 m Black 83328

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-B to USB-C®
Connections
USB-B plug
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Delock 0.5m, USB2.0-C/USB2.0-B USB cable 0.5 m USB B USB C black

  • 0.5 m
  • USB B Straight Male
  • USB C Straight Male
  • USB 2.0 480 Mbit/s
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB B
  • Connection 2 USB C
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-B to USB-C®

Connections

USB-B plug

USB-C® plug

Factory colour

Black

Cable length

0.50 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

90-degree

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378774 Delock USB cable USB 2.0 USB-B plug, USB-C® plug 0.50 m Black 83328

Description

This USB cable from Delock enables the connection between devices with a USB Type-B connection and a PC or notebook with a free USB Type-C™ port.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)