• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock VGA Cable VGA 15-pin plug, VGA 15-pin plug 2.00 m Black 83173 screwable VGA cable

1/2
Product type
VGA cable
Connection type
VGA
Version
Cable
Connection type
VGA to VGA
Connections
VGA 15-pin plug
VGA 15-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock Cable plug angled plug 2 m

  • Angled plug for hard-to-reach VGA ports

Technical specifications

Product type

VGA cable

Connection type

VGA

Version

Cable

Connection type

VGA to VGA

Connections

VGA 15-pin plug

VGA 15-pin plug

Connector version

angled on one side

Cable version

SVGA

Video resolution

1280 x 1024 Pixel

Cable length

2.00 m

Factory colour

Black

Cable features

screwable

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

28

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 989917 Delock VGA Cable VGA 15-pin plug, VGA 15-pin plug 2.00 m Black 83173 screwable VGA cable

User & Safety Instructions

User & Safety Instructions 989917 Delock VGA Cable VGA 15-pin plug, VGA 15-pin plug 2.00 m Black 83173 screwable VGA cable

Description

This cable by Delock is intended to be used for connection of a monitor to a free VGA port of your PC. With the help of the angled VGA connector, you reach hard-to-reach VGA ports.

This text is machine translated.

Scope of delivery

  • Delock Cable plug angled plug 2 m

System requirements

  • A free VGA port

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.26€ 74.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)