• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Wi-Fi aerials Cable [1x RP-SMA socket - 1x MHF III plug] 20.00 cm Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Antenna cable RP-SMA socket for installation-MHR III/U.FL-LP-040 compatible plug 20 cm 0.81 thread length 10 mm

  • RP-SMA socket for installation-MHR III/U.FL-LP-040 compatible plug
  • Thread length: 10 mm
  • Impedance: 50 ohm
  • Coaxial cable type:
  • Cable type: 0.81
  • Cable attenuation: 4.9 dB@ 2.4 GHz per meter
  • Cable diameter: approx. 0.81mm
  • The smallest bending radius: approx. 3.24 mm

Technical specifications

No. of A connectors

1 x

Product type

Wi-Fi aerials Cable

Type A

RP-SMA socket

No. of B connections

1 x

Type B

MHF III plug

Cable length

20.00 cm

Factory colour

Grey

Cable use

Wi-Fi aerials

Version

Cable

Cable design

Round

Weight

0.01

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1881141 Delock Wi-Fi aerials Cable [1x RP-SMA socket - 1x MHF III plug] 20.00 cm Grey

Description

This Delock antenna cable is used to supply an antenna signal into the interior of the device.

This text is machine translated.

Scope of delivery

  • Antenna cable
  • Circlips
  • Nut.